Print Page
RO600/71NFKIT
External Antenna, Dipole, Dual Band, Vertical/Omnidirectional, 6-7.125GHz, 4.3dBi Gain, 2:1 VSWR
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | RO600/71NFKITCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 5033080 |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,916.470 |
| 5+ | NT$3,557.500 |
| 10+ | NT$3,198.520 |
| 50+ | NT$3,167.070 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,916.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | RO600/71NFKITCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 5033080 |
| Technical Datasheet | |
| Antenna Band | Dual Band |
| Antenna Type | Dipole |
| Frequency Range | 617-960MHz, 1.45-2.7GHz, 3.3-4.2GHz, 4.4-5GHz, 5.15-5.925GHz, 6-7.125GHz |
| VSWR | 2:1 |
| Gain | 2.2dBi, 3dBi, 5dBi, 4.1dBi, 3.3dBi, 4.3dBi |
| Antenna Mounting | Bracket Mount / N Connector |
| Product Range | - |
| Protocol | 4G / 5G FR1, WiFi 6E |
| Antenna Case / Package | 62.2mm x 219.4mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 80°C |
| Antenna Polarisation | Vertical, Omnidirectional |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Band | Dual Band |
|---|---|
| Frequency Range | 617-960MHz, 1.45-2.7GHz, 3.3-4.2GHz, 4.4-5GHz, 5.15-5.925GHz, 6-7.125GHz |
| Gain | 2.2dBi, 3dBi, 5dBi, 4.1dBi, 3.3dBi, 4.3dBi |
| Product Range | - |
| Antenna Case / Package | 62.2mm x 219.4mm |
| Operating Temperature Max | 80°C |
| SVHC | No SVHC (04-Feb-2026) |
| Antenna Type | Dipole |
|---|---|
| VSWR | 2:1 |
| Antenna Mounting | Bracket Mount / N Connector |
| Protocol | 4G / 5G FR1, WiFi 6E |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Vertical, Omnidirectional |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .716 |
