Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSA1-05D15 LF
Order Code4830134
Product RangeSA1 Series
Your Part Number
Technical Datasheet
350 In Stock
Need more?
350 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$158.260 |
| 10+ | NT$153.940 |
| 25+ | NT$151.020 |
| 50+ | NT$144.910 |
| 100+ | NT$142.120 |
| 500+ | NT$137.410 |
Price for:Each
Minimum: 1
Multiple: 1
NT$158.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSA1-05D15 LF
Order Code4830134
Product RangeSA1 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount Device
Input Ratio-
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115VDC
Output Current - Output 134mA
Output Voltage - Output 2-15VDC
Output Current - Output 234mA
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom-
DC / DC Converter Output TypeFixed
Width8.4mm
Height7.6mm
Depth15.2mm
Input Voltage DC Min-
Input Voltage DC Max5VDC
Product RangeSA1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
34mA
Output Current - Output 2
34mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
7.6mm
Input Voltage DC Min
-
Product Range
SA1 Series
DC / DC Converter Type
Surface Mount Device
Output Power Max
1W
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-15VDC
Output Regulation
Unregulated
Input Voltage DC Nom
-
Width
8.4mm
Depth
15.2mm
Input Voltage DC Max
5VDC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001