Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | W3015LCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5033089 |
| Your Part Number | |
| Technical Datasheet |
499 In Stock
Need more?
499 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$175.790 |
| 10+ | NT$116.530 |
| 25+ | NT$110.200 |
| 50+ | NT$107.540 |
| 100+ | NT$104.880 |
| 500+ | NT$104.550 |
Price for:Each
Minimum: 1
Multiple: 1
NT$175.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | W3015LCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5033089 |
| Technical Datasheet | |
| Antenna Band | - |
| Frequency Range | 433MHz |
| VSWR | 2 |
| Gain | 0dBi |
| Antenna Mounting | SMD |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Linear |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Band | - |
|---|---|
| VSWR | 2 |
| Antenna Mounting | SMD |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Linear |
| Frequency Range | 433MHz |
|---|---|
| Gain | 0dBi |
| Product Range | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0025 |
