Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3078Copy
Manufacturer Standard Lead Time10 weeks
Order Code5032931
Your Part Number
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$67.250 |
| 10+ | NT$52.700 |
| 25+ | NT$48.400 |
| 50+ | NT$45.730 |
| 100+ | NT$43.070 |
| 500+ | NT$39.170 |
Price for:Each
Minimum: 1
Multiple: 1
NT$67.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3078Copy
Manufacturer Standard Lead Time10 weeks
Order Code5032931
Technical Datasheet
Antenna Case Size3.2mm x 1.6mm x 1.1mm
Centre Frequency 12.44175GHz
Centre Frequency 25.4GHz
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Case Size
3.2mm x 1.6mm x 1.1mm
Centre Frequency 2
5.4GHz
SVHC
No SVHC (04-Feb-2026)
Centre Frequency 1
2.44175GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
