Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | W3089Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5033097 |
| Your Part Number | |
| Technical Datasheet |
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$114.150 |
| 10+ | NT$85.700 |
| 25+ | NT$81.170 |
| 50+ | NT$75.190 |
| 100+ | NT$69.200 |
| 500+ | NT$62.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$114.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | W3089Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5033097 |
| Technical Datasheet | |
| Antenna Band | Multi Band |
| VSWR | - |
| Antenna Mounting | SMD |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Vertical |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Band | Multi Band |
|---|---|
| Antenna Mounting | SMD |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Vertical |
| VSWR | - |
|---|---|
| Product Range | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | 7A994 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00029 |
