Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$69.780 |
Price for:Each
Minimum: 1
Multiple: 1
NT$69.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3331Copy
Order Code2897249
Technical Datasheet
Antenna TypePCB
Antenna Mounting-
Input Power3W
Input Impedance50ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
PCB
Input Power
3W
SVHC
No SVHC (04-Feb-2026)
Antenna Mounting
-
Input Impedance
50ohm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
