Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | W3917B0050Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 5033077 |
| Product Range | W3917Bxxx Series |
| Your Part Number | |
| Technical Datasheet |
75 In Stock
Need more?
75 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$135.620 |
| 10+ | NT$89.900 |
| 25+ | NT$85.020 |
| 50+ | NT$82.970 |
| 100+ | NT$80.920 |
| 500+ | NT$80.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$135.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | W3917B0050Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 5033077 |
| Product Range | W3917Bxxx Series |
| Technical Datasheet | |
| Antenna Band | - |
| Antenna Type | FPC |
| Frequency Range | 2.4GHz to 2.5GHz, 4.9GHz to 7.125GHz |
| VSWR | 2 |
| Gain | 2dBi, 3dBi |
| Antenna Mounting | Adhesive / UFL Connector |
| Product Range | W3917Bxxx Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Linear, Omnidirectional |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Band | - |
|---|---|
| Frequency Range | 2.4GHz to 2.5GHz, 4.9GHz to 7.125GHz |
| Gain | 2dBi, 3dBi |
| Product Range | W3917Bxxx Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Antenna Type | FPC |
|---|---|
| VSWR | 2 |
| Antenna Mounting | Adhesive / UFL Connector |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Linear, Omnidirectional |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00041 |
