Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | YA3406WNCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5033084 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,980.390 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,980.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | YA3406WNCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5033084 |
| Technical Datasheet | |
| Antenna Band | - |
| Antenna Type | Yagi |
| Frequency Range | 406MHz to 435MHz |
| VSWR | 2:1 |
| Gain | 11.5dBi |
| Antenna Mounting | N Connector |
| Product Range | - |
| Protocol | - |
| Antenna Case / Package | 1.073m x 349mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Linear |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Band | - |
|---|---|
| Frequency Range | 406MHz to 435MHz |
| Gain | 11.5dBi |
| Product Range | - |
| Antenna Case / Package | 1.073m x 349mm |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Antenna Type | Yagi |
|---|---|
| VSWR | 2:1 |
| Antenna Mounting | N Connector |
| Protocol | - |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Linear |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.989 |
