
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$22,159.540 |
Product Information
Product Overview
QM33120WDK1 is a development kit for low power, low cost QM33110W and QM33120W UWB transceivers. This kit can be used to evaluate the hardware performance of the devices in TWR, TDoA and AoA systems and can help to build an evaluation RTLS. It also enables the development of applications based on DW3110, DW3120, DW3210, DW3220 UWB transceivers. It includes two different daughter boards (AoA and non-AoA) mounted on two Nordic nRF52840 DK evaluation boards. Application firmware development is facilitated by the features of the Nordic boards such as on-board J-Link debugger, USB and Bluetooth® Low Energy interfaces. The QM33120WDK1 is designed to develop applications compatible with PHY and MAC FiRa™ specifications. Suitable for high precision real time location systems, location-aware wireless sensor networks, asset tracking, factory / warehouse automation & security, healthcare staff & patient location, retail security, navigation & customer analytics, connected home applications.
- Daughter boards compatible with Nordic nRF52840 DK
- Provided with UWB CH5/CH9 dual and single antennas
- Access to all QM331x0W GPIOs and interfaces
- Headers on power traces to measure transceiver currents
- Software development with free to use IDE and debugger
- Supports UWB RF bands 5 (6.5GHz) and 9 (8GHz)
- IEEE 802.15.4-2020 and IEEE 802.15.4z-2020 BPRF compliant
- Allow development of FiRa™ compatible applications
- Works with Apple Nearby Interaction software
- Software suite compliant with FiRa™ PHY/MAC specification
Technical Specifications
Nordic Semiconductor, Qorvo
QM33110W, QM33120W, nRF52840
Ultra-Wideband Transceiver
-
Development Kit
Multiprotocol System-on-Chip, RF Transceiver
Daughter Brds QM33110W/QM33120W, Devel Brd nRF52840, Antennas, Micro USB Cable, Stand & Standoff
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
