Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQST
Manufacturer Part NoQT26-32.768KDZB-BCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4326431RL
Cut Tape4326431
Product RangeQT26 Series
Your Part Number
840 In Stock
Need more?
840 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$6.910 | NT$34.55 |
| Total Price | NT$34.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$6.910 |
| 10+ | NT$5.940 |
| 100+ | NT$5.190 |
| 500+ | NT$4.710 |
| 1000+ | NT$4.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQST
Manufacturer Part NoQT26-32.768KDZB-BCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4326431RL
Cut Tape4326431
Product RangeQT26 Series
Technical Datasheet
Frequency Nom32.768kHz
Product RangeQT26 Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance6pF
Crystal Case / PackageCylinder Radial, 6mm x 2mm Dia
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
Cylinder Radial, 6mm x 2mm Dia
Operating Temperature Max
70°C
Product Range
QT26 Series
Frequency Tolerance + / -
20ppm
Load Capacitance
6pF
Operating Temperature Min
-20°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
