Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP675-AG1-2897Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4469672RL
Cut Tape4469672
Product RangeQBLP675 Series
Your Part Number
2,630 In Stock
Need more?
2,630 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$10.480 | NT$52.40 |
| Total Price | NT$52.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$10.480 |
| 10+ | NT$7.170 |
| 100+ | NT$5.050 |
| 500+ | NT$4.090 |
| 1000+ | NT$3.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP675-AG1-2897Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4469672RL
Cut Tape4469672
Product RangeQBLP675 Series
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage2V
Wavelength Typ570nm
Luminous Intensity75mcd
Viewing Angle120°
Lens ShapeOval
Product RangeQBLP675 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Green
LED Case Size
PLCC-2
Forward Voltage
2V
Luminous Intensity
75mcd
Lens Shape
Oval
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
120°
Product Range
QBLP675 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000112
