Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No07145-12Copy
Manufacturer Standard Lead Time18 weeks
Order Code4338276
Your Part Number
60 In Stock
Need more?
60 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$71.480 |
| 10+ | NT$64.450 |
| 25+ | NT$59.650 |
| 50+ | NT$55.810 |
| 100+ | NT$52.290 |
| 250+ | NT$50.370 |
| 500+ | NT$47.170 |
| 2500+ | NT$44.300 |
Price for:Each
Minimum: 1
Multiple: 1
NT$71.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No07145-12Copy
Manufacturer Standard Lead Time18 weeks
Order Code4338276
Technical Datasheet
For Use WithAxial Fans
Voltage Rating125VAC
Fan Side Connector45° Angle Receptacle
Current Rating10A
Cable Length12"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Axial Fans
Fan Side Connector
45° Angle Receptacle
Cable Length
12"
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
125VAC
Current Rating
10A
Product Range
-
Technical Docs (1)
Alternatives for 07145-12
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027443
