Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No233008-06
Order Code2717465
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No233008-06
Order Code2717465
Product RangeTUK SGACK902S Keystone Coupler
Connector to ConnectorNEMA 5-15P to IEC 320 C13
Cable Length - Metric2.44m
Current Rating10A
Voltage Rating125VAC
Jacket ColourGray
Product RangeTUK SGACK902S Keystone Coupler
Cable Length - Imperial8ft
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 320 C13
Current Rating
10A
Jacket Colour
Gray
Cable Length - Imperial
8ft
Cable Length - Metric
2.44m
Voltage Rating
125VAC
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.258552