Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 312016-01Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 3771305 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$406.580 |
| 5+ | NT$379.640 |
| 10+ | NT$362.120 |
| 25+ | NT$341.360 |
| 50+ | NT$323.180 |
| 100+ | NT$312.930 |
| 250+ | NT$302.680 |
Price for:Each
Minimum: 1
Multiple: 1
NT$406.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 312016-01Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 3771305 |
| Technical Datasheet | |
| Current Rating | 15A |
| Voltage Rating | 125V |
| Jacket Colour | Black |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Current Rating | 15A |
|---|---|
| Jacket Colour | Black |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage Rating | 125V |
|---|---|
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04536 |
