Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 374003-A01Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 2717490 |
| Your Part Number | |
| Technical Datasheet |
235 In Stock
Need more?
235 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$356.640 |
| 5+ | NT$336.810 |
| 10+ | NT$314.100 |
| 25+ | NT$294.590 |
| 50+ | NT$281.790 |
| 100+ | NT$266.440 |
| 250+ | NT$253.010 |
Price for:Each
Minimum: 1
Multiple: 1
NT$356.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 374003-A01Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 2717490 |
| Technical Datasheet | |
| Connector to Connector | Mains Plug, Australia to IEC 60320 C13 |
| Cable Length - Metric | 2.5m |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector to Connector | Mains Plug, Australia to IEC 60320 C13 |
|---|---|
| Product Range | - |
| Cable Length - Metric | 2.5m |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for 374003-A01
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .19278 |
