Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No377009-01Copy
Manufacturer Standard Lead Time11 weeks
Order Code3771239
Your Part Number
80 In Stock
Need more?
80 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$158.510 |
| 10+ | NT$134.610 |
| 100+ | NT$114.120 |
| 250+ | NT$107.240 |
| 500+ | NT$102.120 |
| 1000+ | NT$97.260 |
Price for:Each
Minimum: 1
Multiple: 1
NT$158.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No377009-01Copy
Manufacturer Standard Lead Time11 weeks
Order Code3771239
Technical Datasheet
Connector to ConnectorSEV 1011 Plug to Free End
Current Rating10A
Voltage Rating250V
Jacket ColourBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
SEV 1011 Plug to Free End
Voltage Rating
250V
Product Range
-
Current Rating
10A
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.246191
