Print Page
Image is for illustrative purposes only. Please refer to product description.
3,551 In Stock
1,800 more incoming. You can reserve stock now
379 Delivery in 1-2 Business Days(SG stock)
3172 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$90.270 |
| 10+ | NT$78.320 |
| 25+ | NT$73.920 |
| 50+ | NT$71.090 |
| 100+ | NT$67.940 |
| 250+ | NT$65.110 |
| 500+ | NT$61.970 |
| 1000+ | NT$59.450 |
Price for:Each
Minimum: 1
Multiple: 1
NT$90.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No719W-00/04
Order Code1425196
Technical Datasheet
Connector TypeIEC C14
Connector TypeIEC C14
Current Rating10A
Voltage Rating250VAC
Switch Type-
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
IEC C14
Current Rating
10A
Switch Type
-
Connector Terminals
Quick Connect
SVHC
No SVHC (25-Jun-2025)
Connector Type
IEC C14
Voltage Rating
250VAC
Fuse Size Held
5mm x 20mm
IP Rating
-
Technical Docs (1)
Alternatives for 719W-00/04
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01633