Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 739W-X2/30Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 3771245 |
| Product Range | 739W Series |
| Your Part Number | |
| Technical Datasheet |
68 In Stock
Need more?
68 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$87.320 |
| 10+ | NT$78.050 |
| 25+ | NT$72.290 |
| 50+ | NT$67.170 |
| 100+ | NT$63.020 |
| 250+ | NT$60.140 |
| 500+ | NT$55.980 |
| 2500+ | NT$52.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$87.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUALTEK ELECTRONICS |
|---|---|
| Manufacturer Part No | 739W-X2/30Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 3771245 |
| Product Range | 739W Series |
| Technical Datasheet | |
| Product Range | 739W Series |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | 125VAC |
| Current Rating | 20A |
| Contact Termination Type | Solder |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | 739W Series |
|---|---|
| Voltage Rating | 125VAC |
| Contact Termination Type | Solder |
| Gender | Receptacle |
|---|---|
| Current Rating | 20A |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .018144 |
