Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No763-00/001
Order Code1425205
Product Range763 Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 100+ | NT$296.830 |
Price for:Each
Minimum: 100
Multiple: 100
NT$29,683.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No763-00/001
Order Code1425205
Product Range763 Series
Technical Datasheet
Connector TypeIEC C14
Connector TypeIEC C14
Current Rating6A
Fuse Holder2-Pole Fuse Holder
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product Range763 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
IEC C14
Current Rating
6A
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Connector Type
IEC C14
Fuse Holder
2-Pole Fuse Holder
Connector Mounting
Snap-In, Flange Mount
Product Range
763 Series
Technical Docs (2)
Alternatives for 763-00/001
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050803
