Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR141710000Copy
Manufacturer Standard Lead Time17 weeks
Order Code4195279
Your Part Number
51 In Stock
Need more?
51 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$629.550 |
| 10+ | NT$540.960 |
| 25+ | NT$507.010 |
| 100+ | NT$505.710 |
| 250+ | NT$504.410 |
| 500+ | NT$503.110 |
Price for:Each
Minimum: 1
Multiple: 1
NT$629.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR141710000Copy
Manufacturer Standard Lead Time17 weeks
Order Code4195279
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeBNC
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R141710000 is a RF/coaxial square flange Straight Adapter with BNC jack to BNC jack connection. It has nickel-plated brass body, gold-over-nickel-plated beryllium copper centre contact and a PTFE insulator.
- 50Ω Impedance
- 5000MΩ Minimum insulation resistance
- -65 to 165°C Operating temperature range
- 500 Cycles minimum mating life
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Alternatives for R141710000
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
