Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR141862000Copy
Manufacturer Standard Lead Time15 weeks
Order Code4195346
Your Part Number
137 In Stock
200 more incoming. You can reserve stock now
137 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,464.980 |
| 5+ | NT$1,446.440 |
| 10+ | NT$1,427.900 |
| 25+ | NT$1,288.690 |
| 50+ | NT$1,149.480 |
| 100+ | NT$868.280 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,464.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR141862000Copy
Manufacturer Standard Lead Time15 weeks
Order Code4195346
Technical Datasheet
Accessory TypeMale Short Circuit Cap
For Use WithBNC Connector
Connector Body MaterialBrass Body
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R141862000 is a male BNC Short-circuit Cap with chain. Nickel-plated brass body, gold-plated over nickel brass contact, silicone rubber gasket and nickel-plated brass other parts.
- 50Ω Impedance
Applications
Industrial
Technical Specifications
Accessory Type
Male Short Circuit Cap
Connector Body Material
Brass Body
SVHC
Lead (04-Feb-2026)
For Use With
BNC Connector
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
