Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRADIALL
Manufacturer Part NoR284C0351006Copy
Order Code1351882
Technical Datasheet
Cable Length - Imperial6.6ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric2m
Coaxial Cable TypeRG58
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Alternatives for R284C0351006
8 Products Found
Product Overview
The R284C0351006 is a 2m black RG58 flexible RF Coaxial Cable Assembly with BNC straight plug crimp to BNC straight plug crimp connection.
- 50 ±2Ω Characteristic impedance
- 1.92dB Maximum at 1GHz and 20°C insertion loss
- 5000MΩ Minimum insulation resistance
- 500Veff Maximum voltage
- 100-cycle Life
- DC to 1GHz Frequency range
- -35 to 70°C Operating temperature range
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094
