Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RADIOTRONIX |
|---|---|
| Manufacturer Part No | WI.232EUR-RCopy |
| Order Code | 1565157 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | RADIOTRONIX |
|---|---|
| Manufacturer Part No | WI.232EUR-RCopy |
| Order Code | 1565157 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| RF Modulation | - |
| Data Rate Max | 76.8Kbps |
| Frequency Max | 869.885MHz |
| Sensitivity dBm | -106dBm |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| Transmit Power | - |
| Module Interface | Serial, UART |
| Supply Current | 65mA |
| RF Transceiver Applications | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| RF Modulation | - |
|---|---|
| Frequency Max | 869.885MHz |
| Supply Voltage Min | 2.7V |
| Transmit Power | - |
| Supply Current | 65mA |
| Product Range | TUK SGACK902S Keystone Coupler |
| Data Rate Max | 76.8Kbps |
|---|---|
| Sensitivity dBm | -106dBm |
| Supply Voltage Max | 3.6V |
| Module Interface | Serial, UART |
| RF Transceiver Applications | - |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85235290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
