
| Manufacturer | RADIOTRONIX |
|---|---|
| Manufacturer Part No | WI.DP1203-868-RCopy |
| Order Code | 1565158 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | RADIOTRONIX |
|---|---|
| Manufacturer Part No | WI.DP1203-868-RCopy |
| Order Code | 1565158 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| RF Modulation | FSK |
| Data Rate Max | 152.3Kbps |
| Frequency Max | - |
| Sensitivity dBm | -113dBm |
| Supply Voltage Min | 2.4V |
| Supply Voltage Max | 3.6V |
| Transmit Power | - |
| Module Interface | - |
| Supply Current | 62mA |
| RF Transceiver Applications | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
WI.DP1203-868-R is a complete radio Transceiver module operating in the 868MHz license free ISM (Industrial Scientific and Medical) frequency bands. Based on the XE1203F transceiver, the WI.DP1203-433-R offer a unique advantage of high data rate communication up to 152.3kbit/s. Combining high output power and exceptional Receiver sensitivity, the radio modules is suitable for applications seeking to satisfy the European (ETSI EN300-220-1 and EN301 439-3) or the North American (FCC part 15.247 and 15.249) regulatory standards. The WI.DP1203-868-R module can be used in any environment where wireless remote connection is an advantage. The WI.DP1203-868-R module is perfect for complex wireless networks involving high speed data rate applications.
- True UART to antenna solution
- Operates at 868MHz frequency
- Digital direct interface
- Fully assembled and tested
- Surface mount, 30.5mm x 18.5mm dimension
- Frequency Synthesiser steps 500Hz
- Output power is programmable up to 15dBm
- High Rx 0.1% sensitivity down to -113dBm at 4.8kbps
- Current consumption Tx: 62mA at 15dBm, Rx: 14mA
- Digital RSSI (Received Signal Strength Indicator), digital FEI (Frequency Error Indicator)
Applications
Wireless, Communications & Networking, Security, Building Automation, Automation & Process Control
Technical Specifications
| RF Modulation | FSK |
|---|---|
| Frequency Max | - |
| Supply Voltage Min | 2.4V |
| Transmit Power | - |
| Supply Current | 62mA |
| Product Range | TUK SGACK902S Keystone Coupler |
| Data Rate Max | 152.3Kbps |
|---|---|
| Sensitivity dBm | -113dBm |
| Supply Voltage Max | 3.6V |
| Module Interface | - |
| RF Transceiver Applications | - |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85235290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0025 |
