
| Manufacturer | RADIOTRONIX |
|---|---|
| Manufacturer Part No | WI.DP1205-868-RCopy |
| Order Code | 1565160 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | RADIOTRONIX |
|---|---|
| Manufacturer Part No | WI.DP1205-868-RCopy |
| Order Code | 1565160 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| RF Modulation | - |
| Data Rate Max | 152.3Kbps |
| Frequency Max | - |
| Sensitivity dBm | -113dBm |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Transmit Power | - |
| Module Interface | - |
| Supply Current | 62mA |
| RF Transceiver Applications | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
WI.DP1205-868-R is a complete radio Transceiver module operating in the 868MHz license free ISM (Industrial Scientific and Medical) frequency bands. Based on the XE1205 transceiver, the DP1205 offers the unique advantage of both narrow-band and wide-band communication. Offering high output power and exceptional Receiver sensitivity, the radio module is suitable for applications seeking to satisfy the European (ETSI EN300-220-1and EN301 439-3) or the North American (FCC part 15.247 and 15.249) regulatory standards. The WI.DP1205-868-R is suitable for operation in the European social alarm bands (25kHz channel spacing). Its built-in 16-byte FIFO and full SPI SIMplify interfacing to the host controller.
- True UART to antenna solution
- Operates at 868MHz frequency
- Digital direct interface
- Fully assembled and tested
- Surface mount, 30.5mm x 18.5mm dimension
- Frequency Synthesiser steps 500Hz
- Output power is programmable up to 15dBm
- High Rx 0.1% sensitivity down to -113dBm at 4.8kbps
- Current consumption Tx: 62mA at 15dBm, Rx: 14mA
- Digital RSSI (Received Signal Strength Indicator), digital FEI (Frequency Error Indicator)
Applications
Wireless, Communications & Networking, Security, Building Automation, Automation & Process Control
Technical Specifications
| RF Modulation | - |
|---|---|
| Frequency Max | - |
| Supply Voltage Min | - |
| Transmit Power | - |
| Supply Current | 62mA |
| Product Range | TUK SGACK902S Keystone Coupler |
| Data Rate Max | 152.3Kbps |
|---|---|
| Sensitivity dBm | -113dBm |
| Supply Voltage Max | - |
| Module Interface | - |
| RF Transceiver Applications | - |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85235290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0025 |
