Print Page
1.24.303.001/0000
Control Station, with E-Stop, 3 Position, CE, cULus, UL, IP65, E-BOX XL IO-LINK Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No1.24.303.001/0000Copy
Manufacturer Standard Lead Time10 weeks
Order Code5131711
Product RangeE-BOX XL IO-LINK Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$15,595.560 |
Price for:Each
Minimum: 1
Multiple: 1
NT$15,595.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.24.303.001/0000Copy
Manufacturer Standard Lead Time10 weeks
Order Code5131711
Product RangeE-BOX XL IO-LINK Series
Technical Datasheet
Contact Configuration-
No. of Positions3 Position
Approvals / StandardsCE, cULus, UL
IP RatingIP65
Switch Case-
Product RangeE-BOX XL IO-LINK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
-
Approvals / Standards
CE, cULus, UL
Switch Case
-
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3 Position
IP Rating
IP65
Product Range
E-BOX XL IO-LINK Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.237
