Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Overview
The 1.90.180.475/0000 is a Filament Lamp with bi-pin base and 5000 hours of medium operating life.
- 0.03A Rated current
Applications
Lighting
Technical Specifications
Supply Voltage
28V
Bulb Size
T-1/4
Average Bulb Life
5000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
T1/4
MSCP
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85392998
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000449
