Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoCM5001000Copy
Order Code5147036
Product RangeCompute Module 5 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$2,233.380 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,233.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoCM5001000Copy
Order Code5147036
Product RangeCompute Module 5 Series
Technical Datasheet
SOC TypeBroadcom BCM2712
Core Type64-bit ARM Cortex-A76 v8
No. of Cores4 Cores
RAM Memory1GB LPDDR4
CPU Speed2.4GHz
eMMC-
Compute Module InterfaceCSI, DPI, DSI, HDMI, I2C, I2S, PCIe, PWM, SDIO, SPI, UART, USB
Wi-Fi Connectivity-
Bluetooth Connectivity-
Product RangeCompute Module 5 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SOC Type
Broadcom BCM2712
No. of Cores
4 Cores
GPU
OpenGL ES 3.1 & Vulkan 1.2
eMMC
-
Wi-Fi Connectivity
-
Product Range
Compute Module 5 Series
Core Type
64-bit ARM Cortex-A76 v8
RAM Memory
1GB LPDDR4
CPU Speed
2.4GHz
Compute Module Interface
CSI, DPI, DSI, HDMI, I2C, I2S, PCIe, PWM, SDIO, SPI, UART, USB
Bluetooth Connectivity
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
