Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoCM5101000Copy
Order Code5147039
Product RangeCompute Module 5 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$2,466.220 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,466.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoCM5101000Copy
Order Code5147039
Product RangeCompute Module 5 Series
Technical Datasheet
SOC TypeBroadcom BCM2712
Core Type64-bit ARM Cortex-A76 v8
No. of Cores4 Cores
RAM Memory1GB LPDDR4
CPU Speed2.4GHz
eMMC-
Compute Module InterfaceCSI, DPI, DSI, HDMI, I2C, I2S, PCIe, PWM, SDIO, SPI, UART, USB
Wi-Fi Connectivity2.4GHz and 5GHz IEEE 802.11 b/g/n/ac
Bluetooth ConnectivityBluetooth 5.0 BLE
Product RangeCompute Module 5 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SOC Type
Broadcom BCM2712
No. of Cores
4 Cores
GPU
OpenGL ES 3.1 & Vulkan 1.2
eMMC
-
Wi-Fi Connectivity
2.4GHz and 5GHz IEEE 802.11 b/g/n/ac
Product Range
Compute Module 5 Series
Core Type
64-bit ARM Cortex-A76 v8
RAM Memory
1GB LPDDR4
CPU Speed
2.4GHz
Compute Module Interface
CSI, DPI, DSI, HDMI, I2C, I2S, PCIe, PWM, SDIO, SPI, UART, USB
Bluetooth Connectivity
Bluetooth 5.0 BLE
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
