Print Page
HM218B1C2YAE
Starter Kit, AI Acceleration Module, M.2 2230, PCIe Gen3x2, -40 °C to 85 °C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAILO TECHNOLOGIES LTD
Manufacturer Part NoHM218B1C2YAE
Order Code4906525
Product RangeHailo-8 Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,530.230 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,530.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAILO TECHNOLOGIES LTD
Manufacturer Part NoHM218B1C2YAE
Order Code4906525
Product RangeHailo-8 Series
Technical Datasheet
Thermal Cooling Type-
Total Power Max-
Memory Capacity-
Interface TypePCIe Gen3x2
Network Interfaces-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHailo-8 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Cooling Type
-
Memory Capacity
-
Network Interfaces
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Total Power Max
-
Interface Type
PCIe Gen3x2
Operating Temperature Min
-40°C
Product Range
Hailo-8 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:4A994.l
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163