Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRY-PI-CASECopy
Order Code2426746
Technical Datasheet
For Use WithRaspberry Pi Model B+ & Raspberry Pi 2 Model B
External Height26mm
External Width71mm
External Depth96mm
Enclosure / Case Material-
Enclosure Material-
Product Range-
Body ColourRaspberry, White
SVHCTo Be Advised
Product Overview
The RASPBERRY-PI-CASE is a 5-part Enclosure for Raspberry Pi 2 model B and Raspberry Pi B+.
- With White Removable Lid and Sides (GPIO Side and HDMI Side)
- Product is Supplied Assembled, Shrink-wrapped with 4 Rubber Feet Loose Inside
Applications
Computers & Computer Peripherals
Technical Specifications
For Use With
Raspberry Pi Model B+ & Raspberry Pi 2 Model B
External Width
71mm
External Depth
96mm
Enclosure Material
-
Body Colour
Raspberry, White
External Height
26mm
Features
5 Part Enclosure, Raspberry coloured enclosure with White removable lid and side, 4 rubber feet included
Enclosure / Case Material
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047174
