
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$2,865.180 |
Product Information
Product Overview
The 10" Touch Display 2 is a portrait display designed for the Raspberry Pi 5 and is ideally suited for interactive projects such as entertainment systems and information displays. With the latest Pi OS, this high resolution screen supports up to ten-finger touch and an onscreen keyboard allowing for full functionality without additional peripherals. The display only requires two connections; power from the GPIO port and a ribbon cable that connects to the DSI port on the Raspberry Pi computer
- 10" Portrait-style touchscreen for Raspberry Pi 5 and Compute Modules
- True multi-touch capacitive display supports up to ten-finger simultaneous touch control
- High resolution, 24-bit RGB 1200x1920 pixel display
- Active display area: 135.4x216.6mm
- In-plane switching thin-film transistor (IPS TFT) liquid-crystal display
- Dimensions: 166.9x248.1mm
Warnings
Note: Raspberry Pi Touch Display 2 10" Portrait is compatible with Raspberry Pi 5 and Raspberry Pi Compute Modules only.
Technical Specifications
10.1" TFT LCD Display
-
Raspberry Pi 5 Boards and Raspberry Pi Compute Modules
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
