Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoSC2140Copy
Manufacturer Standard Lead Time22 weeks
Order Code4852872
Your Part Number
84 In Stock
50 more incoming. You can reserve stock now
84 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,015.990 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,015.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC2140Copy
Manufacturer Standard Lead Time22 weeks
Order Code4852872
Technical Datasheet
Memory Card TypeUSB 3.0 Flash Drive
Memory Capacity128GB
For Use WithRaspberry Pi Boards
SVHCNo SVHC (25-Jun-2025)
Product Overview
SC2140 is a compact, high-quality USB 3.0 flash memory drive that delivers powerful random and sequential I/O performance in a sleek and portable form factor. Offering moderate power consumption and significant resilience to power-loss events, the Raspberry Pi flash drive is a reliable companion for any Raspberry Pi or other device. It is ideal for storing, transferring, and backing up data, as well as installing and running operating systems.
- USB 3.0 gen 1×1 interface with type-A connector
- USB attached SCSI protocol with fallback to USB mass storage
- USB 3.0 U1/U2 idle power saving support
- SMART drive health reporting
- 128GB memory capacity
- 16k IOPS² (4kB random reads)
- 21k IOPS (4kB random writes)
- 75MB/s sequential write speed (sustained)
Technical Specifications
Memory Card Type
USB 3.0 Flash Drive
For Use With
Raspberry Pi Boards
Memory Capacity
128GB
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
