Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No7201435Copy
Order Code7802765
Product RangeG-Type Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No7201435Copy
Order Code7802765
Product RangeG-Type Series
Technical Datasheet
Marker Type-
LegendZ
Legend ColourBlack
Marker ColourYellow
Marker Dimensions-
Cable Diameter Max3.5mm
Cable Diameter Min2mm
Marker MaterialThermoplastic
Product RangeG-Type Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Marker Type
-
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
2mm
Product Range
G-Type Series
Legend
Z
Marker Colour
Yellow
Cable Diameter Max
3.5mm
Marker Material
Thermoplastic
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0909
