Print Page
B-020-22-N
Solder Sleeve, Terminator, 6.3 mm, Blue (Transparent), PVDF (Polyvinylidene Fluoride), 32 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | B-020-22-NCopy |
| Order Code | 3394627 |
| Product Range | B-020 Series |
| Also Known As | 284303-000 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | B-020-22-NCopy |
| Order Code | 3394627 |
| Product Range | B-020 Series |
| Also Known As | 284303-000 |
| Technical Datasheet | |
| Connector Type | Terminator |
| Internal Diameter | 6.3mm |
| Insulator Colour | Blue (Transparent) |
| Insulator Material | PVDF (Polyvinylidene Fluoride) |
| Insulator Length | 32mm |
| Wire Gauge | 22AWG |
| Product Range | B-020 Series |
| SVHC | To Be Advised |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Connector Type | Terminator |
|---|---|
| Insulator Colour | Blue (Transparent) |
| Insulator Length | 32mm |
| Product Range | B-020 Series |
| Internal Diameter | 6.3mm |
|---|---|
| Insulator Material | PVDF (Polyvinylidene Fluoride) |
| Wire Gauge | 22AWG |
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85469090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000459 |
