Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCV1981-ST-230V1600W-EUCopy
Manufacturer Standard Lead Time6 weeks
Order Code3236066
Product RangeCV1981 ST
Also Known AsCV1981-ST-230V1600W-EU
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$56,406.100 |
| 5+ | NT$49,355.340 |
| 10+ | NT$41,845.450 |
Price for:Each
Minimum: 1
Multiple: 1
NT$56,406.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCV1981-ST-230V1600W-EUCopy
Manufacturer Standard Lead Time6 weeks
Order Code3236066
Product RangeCV1981 ST
Also Known AsCV1981-ST-230V1600W-EU
Technical Datasheet
Input Power1.6kW
Supply Voltage VAC230V
Heat Temperature Max650°C
Product RangeCV1981 ST
Plug TypeEU
SVHCTo Be Advised
Technical Specifications
Input Power
1.6kW
Heat Temperature Max
650°C
Plug Type
EU
Supply Voltage VAC
230V
Product Range
CV1981 ST
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84199085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
