Print Page
D-SCE-1K-3.2-50-4
Wire Marker, Heat Shrinkable Sleeve, Blank (No Legend), PO (Polyolefin), Yellow, 3.18mm x 50mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | D-SCE-1K-3.2-50-4Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2986693 |
| Product Range | D-SCE Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$37,996.730 |
| 5+ | NT$35,725.020 |
| 10+ | NT$31,349.770 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
NT$37,996.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | D-SCE-1K-3.2-50-4Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2986693 |
| Product Range | D-SCE Series |
| Technical Datasheet | |
| Marker Type | Heat Shrinkable Sleeve |
| Legend | Blank (No Legend) |
| Marker Material | PO (Polyolefin) |
| Marker Colour | Yellow |
| Marker Dimensions | 3.18mm x 50mm |
| I.D. Max | - |
| I.D. Min | 3.18mm |
| Shrink Ratio | 3:1 |
| Product Range | D-SCE Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Marker Type | Heat Shrinkable Sleeve |
|---|---|
| Marker Material | PO (Polyolefin) |
| Marker Dimensions | 3.18mm x 50mm |
| I.D. Min | 3.18mm |
| Product Range | D-SCE Series |
| Legend | Blank (No Legend) |
|---|---|
| Marker Colour | Yellow |
| I.D. Max | - |
| Shrink Ratio | 3:1 |
| SVHC | No SVHC (21-Jan-2025) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39199080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.5 |
