Print Page
ER6729-000
Solder Sleeve, In Line Splice, 2.16 mm, Blue (Transparent), PVDF (Polyvinylidene Fluoride)
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | ER6729-000Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4339355 |
| Product Range | D-436 Series |
| Your Part Number | |
| Technical Datasheet |
1,080 In Stock
Need more?
1,080 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$244.850 |
| 10+ | NT$186.270 |
| 100+ | NT$169.300 |
| 250+ | NT$157.460 |
| 500+ | NT$152.340 |
| 1000+ | NT$149.350 |
Price for:Each
Minimum: 1
Multiple: 1
NT$244.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | ER6729-000Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4339355 |
| Product Range | D-436 Series |
| Technical Datasheet | |
| Connector Type | In Line Splice |
| Internal Diameter | 2.16mm |
| Insulator Colour | Blue (Transparent) |
| Insulator Material | PVDF (Polyvinylidene Fluoride) |
| Insulator Length | 12.95mm |
| Wire Gauge | 26AWG |
| Product Range | D-436 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | In Line Splice |
|---|---|
| Insulator Colour | Blue (Transparent) |
| Insulator Length | 12.95mm |
| Product Range | D-436 Series |
| Internal Diameter | 2.16mm |
|---|---|
| Insulator Material | PVDF (Polyvinylidene Fluoride) |
| Wire Gauge | 26AWG |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00068 |
