Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoM27500-18SD2T23Copy
Manufacturer Standard Lead Time10 weeks
Order Code2778578
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$40,907.410 |
| 50+ | NT$40,048.160 |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
NT$40,907.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoM27500-18SD2T23Copy
Manufacturer Standard Lead Time10 weeks
Order Code2778578
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourWhite
No. of Max Strands x Strand Size19 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialETFE
External Diameter4.6mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The M27500-18SD2T23 from Raychem/TE Connectivity is a General Purpose Airframe and Avionics Multicore Cable that is in full compliance with NEMA WC27500 specification requirements (formerly MIL-C-27500). Features two 18AWG stranded tinned copper cores each double insulated with crosslinked modified ETFE primary and inner jacket. Tinned copper round braid screen (85% coverage) and a white crosslinked modified ETFE outer jacket.
- Two 18AWG stranded tinned copper cores
- Dual wall crosslinked modified ETFE insulated- White, White/Blue Stripe
- Round tinned copper braid screen (85% coverage)
- White crosslinked modified ETFE outer jacket
- NEMA WC27500; Basic wire spec SAE AS22759/34
- Voltage rated 600V
- Operating temperature range -65°C to 150°C
Applications
Aerospace, Military
Technical Specifications
Cable Shielding
Screened
Wire Gauge
18AWG
Reel Length (Imperial)
328ft
Jacket Colour
White
Conductor Material
Tinned Copper
External Diameter
4.6mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
-
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
19 x 30AWG
Jacket Material
ETFE
Voltage Rating
600V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.146
