Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRGEF500
Order Code1345949
Product RangePolySwitch RGEF
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRGEF500
Order Code1345949
Product RangePolySwitch RGEF
Technical Datasheet
Product RangePolySwitch RGEF
Voltage Rating16VDC
Holding Current5A
Trip Current8.5A
Time to Trip2s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.8mm
Diameter-
Length9.9mm
Thickness2.5mm
Height14.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jun-2015)
Alternatives for RGEF500
1 Product Found
Product Overview
The PolySwitch RGEF series Radial-leaded Resettable Device for hold currents up to 14A. It is compatible with high-volume electronics assembly.
- Many product choices give engineers more design flexibility
- Assists in meeting regulatory requirements
- Higher voltage ratings allow use in new applications
- Broadest range of radial-leaded resettable devices available in the industry
- Current ratings from 50mA to 15A
- Voltage ratings from 6V (computer and electronic applications) to 99V
- UL, CSA and TÜV approved
- Fast time-to-trip
- Low resistance
Applications
Communications & Networking, Industrial, Power Management, Computers & Computer Peripherals, Portable Devices, Automation & Process Control
Warnings
This device is intended for protection against damage caused by occasional overcurrent fault conditions and should not be used when repeated fault conditions.
Technical Specifications
Product Range
PolySwitch RGEF
Holding Current
5A
Time to Trip
2s
Current Rating Max
100A
Diameter
-
Thickness
2.5mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16VDC
Trip Current
8.5A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
9.9mm
Height
14.3mm
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00054
