Print Page
S02-08-R
Solder Sleeve, with Lead, Terminator, 5.08 mm, Blue, PVDF (Polyvinylidene Fluoride), 16.5 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | S02-08-RCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 2579772 |
| Also Known As | M83519/2‐8 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$93.570 |
| 10+ | NT$85.570 |
| 100+ | NT$75.650 |
| 250+ | NT$66.360 |
| 500+ | NT$64.440 |
| 1000+ | NT$55.480 |
Price for:Each
Minimum: 1
Multiple: 1
NT$93.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | S02-08-RCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 2579772 |
| Also Known As | M83519/2‐8 |
| Technical Datasheet | |
| Wire Gauge | 22AWG |
Product Overview
The S02-08-R is a solder sleeve Heat-shrinkable Terminator with transparent blue, radiation cross-linked polyvinylidene fluoride insulation sleeve and tin or silver shield plating. Type Sn63 per ANSI-J-STD-006 solder, type ROL1 per ANSI-J-STD-004 flux and violet to colorless thermal indicator.
- Solder preform with flux and thermal indicator
- Immersion protection
Applications
Industrial
Technical Specifications
| Wire Gauge | 22AWG |
|---|
Technical Docs (1)
Alternatives for S02-08-R
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85469010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000908 |
