Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-SCE-3/32-2.0-9Copy
Manufacturer Standard Lead Time13 weeks
Order Code4336406
Product RangeTMS-SCE Series
Your Part Number
46 In Stock
20,000 more incoming. You can reserve stock now
46 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8,966.900 |
| 5+ | NT$7,846.040 |
| 10+ | NT$6,501.000 |
| 25+ | NT$5,828.490 |
| 50+ | NT$5,380.140 |
| 100+ | NT$5,021.460 |
Price for:Reel of 250
Minimum: 1
Multiple: 1
NT$8,966.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-SCE-3/32-2.0-9Copy
Manufacturer Standard Lead Time13 weeks
Order Code4336406
Product RangeTMS-SCE Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions2.36mm x 50mm
I.D. Max2.36mm
I.D. Min0.79mm
Shrink Ratio3:1
Product RangeTMS-SCE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
2.36mm x 50mm
I.D. Min
0.79mm
Product Range
TMS-SCE Series
Legend
-
Marker Colour
White
I.D. Max
2.36mm
Shrink Ratio
3:1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.288036
