Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerREAN
Manufacturer Part NoMAC-12A
Order Code745418
Technical Datasheet
Connector Type A4.4mm Bantam Jack Plug
Connector Type B4.4mm Bantam Jack Plug
Cable Length - Imperial0.98ft
Cable Length - Metric300mm
Jacket ColourRed
Product Range-
Technical Specifications
Connector Type A
4.4mm Bantam Jack Plug
Cable Length - Imperial
0.98ft
Jacket Colour
Red
Connector Type B
4.4mm Bantam Jack Plug
Cable Length - Metric
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015