Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRCD-48-0.35/WCopy
Order Code2070105
Product RangeRCD-48
Your Part Number
No Longer Stocked
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRCD-48-0.35/WCopy
Order Code2070105
Product RangeRCD-48
Technical Datasheet
Power Supply ApplicationsITE
Product RangeRCD-48
Output Power Max19.6W
Output Voltage Max56V
Output Current350mA
Dimming Control TypeAnalogue, PWM
DC / DC Converter MountingChassis
DC / DC Converter Output TypeAdjustable
Input Voltage Min9V
Input Voltage Max60V
SVHCNo SVHC (25-Jun-2020)
Product Overview
The RCD-48 series LED driver DC/DC Converter Module features a step-down constant current source designed for driving high power LED’s. Four output currents are available. The maximum output voltage is 56V. The buck drivers have digital PWM and/or analogue voltage dimming control and are special featured with very high efficiency.
- Constant current output
- Digital PWM and analogue voltage dimming
- IP67 Protection rating
- 96% typical Efficiency
- 70W Buck LED driver
- Standard calibrations in inches H20, cm H20, psi, mbar, bar, kPa
- Total error band of ±2% of full scale span maximum
Applications
Lighting, LED Lighting, HVAC, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
19.6W
Output Current
350mA
DC / DC Converter Mounting
Chassis
Input Voltage Min
9V
SVHC
No SVHC (25-Jun-2020)
Product Range
RCD-48
Output Voltage Max
56V
Dimming Control Type
Analogue, PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
60V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0157
