Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RCDE-48-0.70Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 3551826 |
| Product Range | RCDE-48 Series |
| Your Part Number | |
| Technical Datasheet |
22 In Stock
14 more incoming. You can reserve stock now
22 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$288.900 |
| 5+ | NT$288.650 |
| 10+ | NT$272.780 |
| 50+ | NT$251.800 |
| 100+ | NT$244.030 |
| 250+ | NT$231.780 |
Price for:Each
Minimum: 1
Multiple: 1
NT$288.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RCDE-48-0.70Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 3551826 |
| Product Range | RCDE-48 Series |
| Technical Datasheet | |
| Power Supply Applications | - |
| Product Range | RCDE-48 Series |
| Output Power Max | 36.4W |
| Output Voltage Max | 52V |
| Output Current | 700mA |
| Dimming Control Type | Analogue, PWM |
| DC / DC Converter Mounting | Through Hole |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage Min | 6V |
| Input Voltage Max | 60V |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Output Power Max | 36.4W |
| Output Current | 700mA |
| DC / DC Converter Mounting | Through Hole |
| Input Voltage Min | 6V |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | RCDE-48 Series |
|---|---|
| Output Voltage Max | 52V |
| Dimming Control Type | Analogue, PWM |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage Max | 60V |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .016 |
