Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRMR-015-A5AS-CTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4951131
Product RangeRMR-015 Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$41.710 |
| 10+ | NT$39.350 |
| 25+ | NT$38.710 |
| 50+ | NT$37.950 |
| 100+ | NT$37.310 |
| 500+ | NT$36.010 |
Price for:Each
Minimum: 1
Multiple: 1
NT$41.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRMR-015-A5AS-CTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4951131
Product RangeRMR-015 Series
Technical Datasheet
SMPS Transformer TypeUnregulated
Current Rating83mA
Frequency Range390kHz
Power Rating1W
Isolation Voltage1.5kV
Primary Voltages5V
Secondary Voltages12V
Transformer MountingSurface Mount
Product RangeRMR-015 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Unregulated
Frequency Range
390kHz
Isolation Voltage
1.5kV
Secondary Voltages
12V
Product Range
RMR-015 Series
Current Rating
83mA
Power Rating
1W
Primary Voltages
5V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
