Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRPH-3.0-EVM-1
Order Code4469467
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,371.500 |
| 5+ | NT$3,266.290 |
| 10+ | NT$3,214.810 |
| 50+ | NT$3,145.900 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,371.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPH-3.0-EVM-1
Order Code4469467
Technical Datasheet
Silicon ManufacturerRecom Power
Silicon Core NumberRPH-3.0
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeBuck Regulator Module
Kit ContentsEvaluation Module RPH-3.0
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RPH-3.0-EVM-1 is an evaluation platform for RPH-3.0 buck regulator module. It generates a constant output voltage with an output current up to 3A from an external DC source. All the functions of the RPH-3.0-EVM-1 like trimming, control, and sensing can be evaluated. Also the behaviour in overload or over temperature can be evaluated easily before it is designed in.
- Thermal design considerations included
- EMI Class B filter
- Easy evaluation of control, power good, and sensing functions
- Input voltage range from 4.5 to 55V
- 1.0, 1.2, 1.8, 2.5, 3.3, 5.0, 12, 15VDC output voltage
- 3000mA max output current
- Switching frequency range from 100 to 1000KHz
Technical Specifications
Silicon Manufacturer
Recom Power
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Module RPH-3.0
Automotive Qualification Standard
-
Silicon Core Number
RPH-3.0
Application Sub Type
Buck Regulator Module
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045