Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRVPW012-FJ2-CTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4951114
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$458.290 |
| 10+ | NT$381.100 |
| 25+ | NT$359.560 |
| 50+ | NT$341.850 |
| 100+ | NT$329.540 |
| 250+ | NT$320.510 |
Price for:Each
Minimum: 1
Multiple: 1
NT$458.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRVPW012-FJ2-CTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4951114
Technical Datasheet
Power Supply Controller TypePWM Controller
No. of Channels1Channels
Control ModeCurrent Mode
Supply Voltage Min4V
Supply Voltage Max80V
IC Case / PackageQFN-EP
No. of Pins12Pins
IC MountingSurface Mount
Switching Frequency Typ330kHz
Switching Frequency Min300kHz
Switching Frequency Max360kHz
Duty Cycle Min-
Duty Cycle Max-
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Controller Type
PWM Controller
Control Mode
Current Mode
Supply Voltage Max
80V
No. of Pins
12Pins
Switching Frequency Typ
330kHz
Switching Frequency Max
360kHz
Duty Cycle Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Channels
1Channels
Supply Voltage Min
4V
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Switching Frequency Min
300kHz
Duty Cycle Min
-
Topology
Flyback
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
