Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoCCE4503-EVAL-V3Copy
Manufacturer Standard Lead Time32 weeks
Order Code4841581
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$1,769.170 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,769.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoCCE4503-EVAL-V3Copy
Manufacturer Standard Lead Time32 weeks
Order Code4841581
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeIO-Link Transceiver
Silicon ManufacturerRenesas
Silicon Core NumberCCE4503
Product Range-
Kit ContentsEvaluation Board V3 CCE4503
SVHCNo SVHC (25-Jun-2025)
Product Overview
CCE4503-EVAL-V3 is a IO-Link device transceiver with cost-optimized feature set evaluation board. The CCE4503 is an easy-to-use device side IO-Link compliant transceiver. It combines IO-Link compliant communication capability with advanced protection circuitry and additional features while keeping the application small and simple.
- Renesas Arm® Cortex®-M33 μC RA4M2
- Programmable via SWD and USB
- Reset button, power and user LED indicator, Renesas 8Kbit EEPROM
- Additional onboard protection circuitry
- CCE4503 3.3V IO-Link device transceiver
- M12 connector + terminal blocks for IO-Link interface
- SLG46826V GreenPAK (configured as LED driver)
- All pins accessible via pin-headers for microcontroller and IO-Link device transceiver
- Independent use of sections
- IO-Link demonstration Software Stack from IQ² Development
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Renesas
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
IO-Link Transceiver
Silicon Core Number
CCE4503
Kit Contents
Evaluation Board V3 CCE4503
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
