Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoDA14580DONGLECopy
Manufacturer Standard Lead Time20 weeks
Order Code2729284
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$4,884.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,884.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14580DONGLECopy
Manufacturer Standard Lead Time20 weeks
Order Code2729284
Technical Datasheet
Silicon ManufacturerDialog Semiconductor
Board TypeUSB Development Kit
Silicon Core NumberDA14580
IC FunctionBluetooth Low Energy System-on-Chip
Application Sub TypeBluetooth Low Energy, SoC
Kit ContentsUSB Dongle DA14580
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The DA14580DONGLE from Dialog Semiconductor is a USB dongle based on DA14580. The DA14580 integrated circuit has a fully integrated radio transceiver and baseband processor for Bluetooth smart. It can be used as a standalone application processor or as a data pump in hosted systems.
Applications
Communications & Networking
Technical Specifications
Silicon Manufacturer
Dialog Semiconductor
Silicon Core Number
DA14580
Application Sub Type
Bluetooth Low Energy, SoC
Product Range
-
Board Type
USB Development Kit
IC Function
Bluetooth Low Energy System-on-Chip
Kit Contents
USB Dongle DA14580
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
